There are no models available for this part yet.
Overview of MIC5366-2.5YC5-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5366-2.5YC5-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y2667
|
Newark | Ultra Small Single 150Ma Ldo W/ Active Shutdown 5 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC5366-2.5YC5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 | Buy Now | |
DISTI #
1611-MIC5366-2.5YC5-CT-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1662 In Stock |
|
$0.2100 / $0.3000 | Buy Now | |
DISTI #
MIC5366-2.5YC5-TR
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R - Tape and Reel (Alt: MIC5366-2.5YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2300 / $0.3000 | Buy Now | |
DISTI #
998-MIC5366-2.5YC5TR
|
Mouser Electronics | LDO Voltage Regulators Ultra Small Single 150mA LDO w/ Active Shutdown RoHS: Compliant | 8381 |
|
$0.1880 / $0.3000 | Buy Now | |
DISTI #
MIC5366-2.5YC5-TR
|
Microchip Technology Inc | Ultra Small Single 150mA LDO w/ Active Shutdown, Projected EOL: 2034-06-27 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$0.1800 / $0.3000 | Buy Now | |
Future Electronics | MIC5366 Series 2.5 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now | ||
Onlinecomponents.com | LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R RoHS: Compliant |
6000 In Stock 6000 Factory Stock |
|
$0.1293 / $0.1448 | Buy Now | ||
NAC | Ultra Small Single 150mA LDO w/ Active Shutdown - Package: 5 SC70 - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1400 / $0.1700 | Buy Now | ||
DISTI #
MIC5366-2.5YC5-TR
|
Avnet Silica | LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R (Alt: MIC5366-2.5YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MIC5366-2.5YC5-TR
|
EBV Elektronik | LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R (Alt: MIC5366-2.5YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MIC5366-2.5YC5-TR by Microchip Technology Inc
Part Data Attributes for MIC5366-2.5YC5-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, SC-70, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.38 V
|
Dropout Voltage1-Nom
|
0.18 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e4
|
Length
|
2.025 mm
|
Line Regulation-Max
|
0.0075%
|
Load Regulation-Max
|
0.025%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
2.575 V
|
Output Voltage1-Min
|
2.425 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.25 mm
|
Alternate Parts for MIC5366-2.5YC5-TR
This table gives cross-reference parts and alternative options found for MIC5366-2.5YC5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5366-2.5YC5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5365-2.9YC5 | 2.9V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.5YC5-TR vs MIC5365-2.9YC5 |
MIC5365-2.8YC5 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.5YC5-TR vs MIC5365-2.8YC5 |
MIC5365-2.8YC5-TR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.5YC5-TR vs MIC5365-2.8YC5-TR |
MIC5366-3.0YC5-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.5YC5-TR vs MIC5366-3.0YC5-TR |
MIC5375-2.8YC5TR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Microchip Technology Inc | MIC5366-2.5YC5-TR vs MIC5375-2.8YC5TR |
MIC5365-2.6YC5-TR | 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.5YC5-TR vs MIC5365-2.6YC5-TR |
MIC5365-2.85YC5-TR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.5YC5-TR vs MIC5365-2.85YC5-TR |
MIC5366-3.0YC5 | 3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.5YC5-TR vs MIC5366-3.0YC5 |
MIC5365-2.6YC5 | 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.5YC5-TR vs MIC5365-2.6YC5 |
MIC5366-2.8YC5 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5366-2.5YC5-TR vs MIC5366-2.8YC5 |
Related Parts for MIC5366-2.5YC5-TR
-
MIC5366-2.5YC5Linear Regulator ICs
-
TM4C123BH6PGEIMicrocontrollers
-
EP53A8LQISwitching Regulator or Controllers
-
MIC708MPower Management Circuits
-
TOP271KG-TLOther Analog ICs
-
LM324G-S14-ROperational Amplifiers
-
NTD4969NT4GPower Field-Effect Transistors
-
VN5025AJTR-EPeripheral Drivers
-
08055C104KAT2AFixed Capacitors