Part Details for MIC5502-3.0YMT-TR by Microchip Technology Inc
Overview of MIC5502-3.0YMT-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC5502-3.0YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3691
|
Newark | General Purpose Single 300Ma Ldo With Auto Discharge 4 Udfn 1.01.0Mm T/R Rohs Compliant: Yes |Microchip MIC5502-3.0YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 | Buy Now |
DISTI #
150-MIC5502-3.0YMT-TRCT-ND
|
DigiKey | GENERAL PURPOSE SINGLE 300MA LDO Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1500 / $0.2000 | Buy Now |
DISTI #
MIC5502-3.0YMT-TR
|
Avnet Americas | LDO Regulator Positive 3V 300mA 4-Pin TDFN T/R - Tape and Reel (Alt: MIC5502-3.0YMT-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1500 / $0.2000 | Buy Now |
DISTI #
579-IC5502-3.0YMT-TR
|
Mouser Electronics | LDO Voltage Regulators General Purpose Single 300mA LDO with auto discharge RoHS: Compliant | 0 |
|
$0.1500 | Order Now |
DISTI #
MIC5502-3.0YMT-TR
|
Microchip Technology Inc | General Purpose Single 300mA LDO with auto discharge, Projected EOL: 2044-01-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.1500 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1567 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1480 / $0.1619 | Buy Now | |
|
NAC | General Purpose Single 300mA LDO with auto discharge, 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1600 / $0.2000 | Buy Now |
|
Master Electronics | 0 |
|
$0.1480 / $0.1619 | Buy Now |
Part Details for MIC5502-3.0YMT-TR
MIC5502-3.0YMT-TR CAD Models
MIC5502-3.0YMT-TR Part Data Attributes:
|
MIC5502-3.0YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5502-3.0YMT-TR
Microchip Technology Inc
Fixed Positive Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.0135% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5502-3.0YMT-TR
This table gives cross-reference parts and alternative options found for MIC5502-3.0YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5502-3.0YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5504-3.1YMT-T5 | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5502-3.0YMT-TR vs MIC5504-3.1YMT-T5 |
MIC5504-3.3YMT-TR | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5502-3.0YMT-TR vs MIC5504-3.3YMT-TR |
MIC5504-3.1YMT-TR | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5502-3.0YMT-TR vs MIC5504-3.1YMT-TR |
MIC5504-3.0YMT-T5 | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5502-3.0YMT-TR vs MIC5504-3.0YMT-T5 |
MIC5504-3.0YMT-TR | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5502-3.0YMT-TR vs MIC5504-3.0YMT-TR |
MIC5501-3.0YMT-T5 | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5502-3.0YMT-TR vs MIC5501-3.0YMT-T5 |
MIC5501-3.0YMT-TR | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5502-3.0YMT-TR vs MIC5501-3.0YMT-TR |