Part Details for MIC5503-1.8YMT-TR by Microchip Technology Inc
Overview of MIC5503-1.8YMT-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MIC5503-1.8YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0894
|
Newark | Ldo, Fixed, 1.8V, 0.3A, -40 To 125Deg C Rohs Compliant: Yes |Microchip MIC5503-1.8YMT-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4548 |
|
$0.2290 | Buy Now |
DISTI #
71Y2833
|
Newark | General Purpose Single 300Ma Ldo With Enable Pull-Down 4 Udfn 1.01.0Mm T/R Rohs Compliant: Yes |Microchip MIC5503-1.8YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 | Buy Now |
DISTI #
576-4303-1-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 4TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1600 / $0.2200 | Buy Now |
DISTI #
MIC5503-1.8YMT-TR
|
Avnet Americas | UDFN General Purpose Single 300mA LDO with Enable Pull-Down - Tape and Reel (Alt: MIC5503-1.8YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.2200 | Buy Now |
DISTI #
998-MIC5503-1.8YMTTR
|
Mouser Electronics | LDO Voltage Regulators Single 300mA LDO RoHS: Compliant | 5512 |
|
$0.1590 / $0.2200 | Buy Now |
DISTI #
MIC5503-1.8YMT-TR
|
Microchip Technology Inc | General Purpose Single 300mA LDO with Enable Pull-Down, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes | 30000 |
|
$0.1500 / $0.2200 | Buy Now |
|
Future Electronics | LDO Regulator Pos 1.8V 0.3A - 4-Pin TDFN EP T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1890 / $0.1950 | Buy Now |
|
Onlinecomponents.com | Single Output LDO - 300mA - 1.8VDC - Internal EN Pull-Down - 4-Lead TDFN RoHS: Compliant | 30000 Factory Stock |
|
$0.1451 / $0.1598 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 0.3A 4TDFN | 30000 |
|
RFQ | |
|
NAC | General Purpose Single 300mA LDO with Enable Pull-Down - Package: 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.1800 / $0.2200 | Buy Now |
Part Details for MIC5503-1.8YMT-TR
MIC5503-1.8YMT-TR CAD Models
MIC5503-1.8YMT-TR Part Data Attributes
|
MIC5503-1.8YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5503-1.8YMT-TR
Microchip Technology Inc
FIXED POSITIVE REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC4,.04,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.0162% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5503-1.8YMT-TR
This table gives cross-reference parts and alternative options found for MIC5503-1.8YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5503-1.8YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5502-1.8YMT-TR | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5503-1.8YMT-TR vs MIC5502-1.8YMT-TR |
MIC5501-1.8YM5-TR | Fixed Positive Standard Regulator | Microchip Technology Inc | MIC5503-1.8YMT-TR vs MIC5501-1.8YM5-TR |
MIC5504-1.8YMT-TR | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5503-1.8YMT-TR vs MIC5504-1.8YMT-TR |
MIC5502-1.8YMT | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5503-1.8YMT-TR vs MIC5502-1.8YMT |
MIC5501-1.8YMT-TR | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5503-1.8YMT-TR vs MIC5501-1.8YMT-TR |
MIC5504-1.8YM5 | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5503-1.8YMT-TR vs MIC5504-1.8YM5 |
MIC5501-1.8YM5-T5 | Fixed Positive Standard Regulator | Microchip Technology Inc | MIC5503-1.8YMT-TR vs MIC5501-1.8YM5-T5 |
MIC5502-1.8YMT-T5 | Fixed Positive Standard Regulator | Microchip Technology Inc | MIC5503-1.8YMT-TR vs MIC5502-1.8YMT-T5 |
MIC5501-1.8YMT | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5503-1.8YMT-TR vs MIC5501-1.8YMT |
MIC5501-1.8YMT-T5 | Fixed Positive Standard Regulator | Microchip Technology Inc | MIC5503-1.8YMT-TR vs MIC5501-1.8YMT-T5 |