Part Details for MIC58P42AJBQ by Micrel Inc
Overview of MIC58P42AJBQ by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC58P42AJBQ
MIC58P42AJBQ CAD Models
MIC58P42AJBQ Part Data Attributes
|
MIC58P42AJBQ
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC58P42AJBQ
Micrel Inc
SIPO Based Peripheral Driver, 0.5A, CDIP18, CERAMIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T18 | |
Length | 22.606 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC58P42AJBQ
This table gives cross-reference parts and alternative options found for MIC58P42AJBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC58P42AJBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC58P42BN | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP18, PLASTIC, DIP-18 | Micrel Inc | MIC58P42AJBQ vs MIC58P42BN |
MIC58P42AJBQ | SIPO Based Peripheral Driver, 0.5A, CDIP18, CERAMIC, DIP-18 | Microchip Technology Inc | MIC58P42AJBQ vs MIC58P42AJBQ |
MIC58P42AJB | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP18, CERAMIC, DIP-18 | Microchip Technology Inc | MIC58P42AJBQ vs MIC58P42AJB |
MIC58P42BN | SIPO Based Peripheral Driver, 8 Driver, 0.5A, BICMOS, PDIP18, PLASTIC, DIP-18 | Microchip Technology Inc | MIC58P42AJBQ vs MIC58P42BN |