Part Details for MIC61150YMME by Microchip Technology Inc
Overview of MIC61150YMME by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC61150YMME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2957
|
Newark | Low Vin, Single Supply, 1.5A Ldo 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip MIC61150YMME Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 | Buy Now |
DISTI #
576-3764-5-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A 10MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
200 In Stock |
|
$2.5100 / $3.3200 | Buy Now |
DISTI #
MIC61150YMME
|
Avnet Americas | LDO Regulator Pos 0.5V to 3V 1.5A 10-Pin MSOP-EP - Rail/Tube (Alt: MIC61150YMME) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$2.5100 / $3.3200 | Buy Now |
DISTI #
998-MIC61150YMME
|
Mouser Electronics | LDO Voltage Regulators Low VIN, Single Supply, 1.5A LDO RoHS: Compliant | 200 |
|
$2.5100 / $3.3200 | Buy Now |
DISTI #
MIC61150YMME
|
Microchip Technology Inc | Low VIN, Single Supply, 1.5A LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4500 Alternates Available |
|
$2.4100 / $3.3200 | Buy Now |
|
Future Electronics | MIC61150 Series 3.6 V 1.5 A Low Vin Single Supply High Current LDO EPAD-MSOP-10L RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.8900 / $3.0700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.5V to 3V 1.5A 10-Pin MSOP EP Tube RoHS: Compliant | 4500 Factory Stock |
|
$2.1700 / $2.7600 | Buy Now |
DISTI #
MIC61150YMME
|
Avnet Americas | LDO Regulator Pos 0.5V to 3V 1.5A 10-Pin MSOP-EP - Rail/Tube (Alt: MIC61150YMME) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$2.5100 / $3.3200 | Buy Now |
DISTI #
MIC61150YMME
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.5÷3V, 1.5A, SMD Min Qty: 1 | 0 |
|
$2.7900 / $3.9100 | RFQ |
|
Ameya Holding Limited | MIC61150 Series ADJ 0.5 to 3 V Output 1.5 A SMT LDO Regulator - MSOP-10EP | 4700 |
|
RFQ |
Part Details for MIC61150YMME
MIC61150YMME CAD Models
MIC61150YMME Part Data Attributes:
|
MIC61150YMME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC61150YMME
Microchip Technology Inc
0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.075 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max(%) | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC61150YMME
This table gives cross-reference parts and alternative options found for MIC61150YMME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC61150YMME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC61150YMMETR | 0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | MIC61150YMME vs MIC61150YMMETR |
MIC61150YMME-TR | 0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO10 | Microchip Technology Inc | MIC61150YMME vs MIC61150YMME-TR |
MIC61150YMMETR | 0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO10, LEAD FREE, MSOP-10 | Microchip Technology Inc | MIC61150YMME vs MIC61150YMMETR |