Part Details for MIC61150YMMETR by Microchip Technology Inc
Overview of MIC61150YMMETR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC61150YMMETR
MIC61150YMMETR CAD Models
MIC61150YMMETR Part Data Attributes:
|
MIC61150YMMETR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC61150YMMETR
Microchip Technology Inc
0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO10, LEAD FREE, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | HVSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC61150YMMETR
This table gives cross-reference parts and alternative options found for MIC61150YMMETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC61150YMMETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC61150YMME | 0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO10 | Microchip Technology Inc | MIC61150YMMETR vs MIC61150YMME |
MIC61150YMMETR | 0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | MIC61150YMMETR vs MIC61150YMMETR |
MIC61150YMME-TR | 0.5 V-3V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO10 | Microchip Technology Inc | MIC61150YMMETR vs MIC61150YMME-TR |