Part Details for MICROSMD050F by Littelfuse Inc
Overview of MICROSMD050F by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MICROSMD050F
MICROSMD050F CAD Models
MICROSMD050F Part Data Attributes
|
MICROSMD050F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MICROSMD050F
Littelfuse Inc
PTC Thermistor, Surface Mount, CHIP, 1411, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1411, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE MIN IS 0.25 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.62 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 2.8 mm | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for MICROSMD050F
This table gives cross-reference parts and alternative options found for MICROSMD050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MICROSMD050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINISMDC050F | PTC Thermistor, 0.6ohm, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | MICROSMD050F vs MINISMDC050F |
MINISMDC050 | PTC Thermistor, 0.6ohm, Surface Mount, CHIP | TE Connectivity | MICROSMD050F vs MINISMDC050 |