-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP AC Line Monitor Logic Output Optocoupler, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2101
|
Newark | 8Pb Ac-Mon Smd Rohs Compliant: Yes |Onsemi MID400S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 | Buy Now |
DISTI #
58K1853
|
Newark | Optocoupler, Transistor, 2500Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:-, Isolation Voltage:2.5Kv, Ctr Min:-, Collector Emitter Voltage V(Br)Ceo:7V Rohs Compliant: Yes |Onsemi MID400S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
61M7764
|
Newark | Transistor Output Optocoupler, 1, 2.5 Kv, Surface Mount Dip, 8 Rohs Compliant: Yes |Onsemi MID400S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MID400S-ND
|
DigiKey | OPTOISO 2.5KV OPN COLLECTOR 8SMD Min Qty: 1 Lead time: 99 Weeks Container: Tube |
1077 In Stock |
|
$3.3790 / $6.9900 | Buy Now |
DISTI #
MID400S
|
Avnet Americas | Optocoupler Logic-Out Open Collector AC-IN 1-CH 8-Pin PDIP SMD Black Bulk - Rail/Tube (Alt: MID400S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 1 |
|
RFQ | |
DISTI #
MID400S
|
Avnet Americas | Optocoupler Logic-Out Open Collector AC-IN 1-CH 8-Pin PDIP SMD Black Bulk - Rail/Tube (Alt: MID400S) RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 114 Partner Stock |
|
$3.3976 / $4.0552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MID400S
onsemi
Buy Now
Datasheet
|
Compare Parts:
MID400S
onsemi
8-Pin DIP AC Line Monitor Logic Output Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.115 W | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MID400S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MID400S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MID400SD | 8-Pin DIP AC Line Monitor Logic Output Optocoupler, 1000-REEL | onsemi | MID400S vs MID400SD |
MID400SD | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | MID400S vs MID400SD |
MID400S | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | MID400S vs MID400S |