Filter Your Search
1 - 10 of 16 results
|
MID400S
onsemi
|
$2.8251 | Yes | Obsolete | 7 V | 30 mA | 1 | YES | SURFACE MOUNT | 2.5 kV | UL RECOGNIZED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 115 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-8 | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
MID400SDV
onsemi
|
$3.3374 | Yes | Obsolete | 7 V | 30 mA | 1 | YES | SURFACE MOUNT | 2.5 kV | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-8 | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
MID400SD
onsemi
|
$3.3374 | Yes | Obsolete | 7 V | 30 mA | 1 | YES | SURFACE MOUNT | 2.5 kV | UL RECOGNIZED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 115 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-8 | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
MID400SDM
onsemi
|
$3.3450 | Yes | Active | 1 | YES | SURFACE MOUNT | 5 kV | 1 ps | UL RECOGNIZED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | TR | ONSEMI | DIP-8 | 709AC | compliant | IC Outputs | onsemi | ||||||||||||
|
MID400SDVM
onsemi
|
$3.3450 | Yes | Active | 1 | YES | SURFACE MOUNT | 5 kV | 1 ps | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | TR | ONSEMI | DIP-8 | 709AC | compliant | IC Outputs | onsemi | ||||||||||||
|
MID400SDV
Fairchild Semiconductor Corporation
|
$3.4029 | Yes | Yes | Transferred | 30 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 | |||||||||||
|
MID400.S
QT Optoelectronics
|
Check for Price | Transferred | 2.25 kV | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | IC Outputs | |||||||||||||||||||||||
|
MID400.SD
QT Optoelectronics
|
Check for Price | Transferred | 2.25 kV | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | IC Outputs | |||||||||||||||||||||||
|
MID400SV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 30 mA | 2.5 kV | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,OPTO,BLACK, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 | ||||||||||||
|
MID400SVM
onsemi
|
Check for Price | Yes | Active | 1 | YES | SURFACE MOUNT | 5 kV | 1 ps | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | TUBE | ONSEMI | DIP-8 | 709AC | compliant | IC Outputs | onsemi |