Part Details for MIMXRT1051CVL5A by NXP Semiconductors
Overview of MIMXRT1051CVL5A by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MIMXRT1051CVL5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC7065
|
Newark | I.mx Rt1050 Crossover Processor With Arm- Cortex-M7 Core, Tray Multiple Dp Bakeable, Tray Rohs Compliant: Yes |Nxp MIMXRT1051CVL5A Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $7.2300 | Buy Now |
DISTI #
568-14302-ND
|
DigiKey | IC MCU 32BIT EXT MEM 196MAPBGA Lead time: 15 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
MIMXRT1051CVL5A
|
Avnet Americas | i.MX RT1050 Crossover Processor with Arm Cortex-M7 core - Trays (Alt: MIMXRT1051CVL5A) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MIMXRT1051CVL5A
|
Avnet Silica | i.MX RT1050 Crossover Processor with Arm Cortex-M7 core (Alt: MIMXRT1051CVL5A) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMXRT1051CVL5A
|
EBV Elektronik | i.MX RT1050 Crossover Processor with Arm Cortex-M7 core (Alt: MIMXRT1051CVL5A) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIMXRT1051CVL5A
MIMXRT1051CVL5A CAD Models
MIMXRT1051CVL5A Part Data Attributes
|
MIMXRT1051CVL5A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1051CVL5A
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B196 | |
Length | 10 mm | |
Number of Terminals | 196 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.43 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MIMXRT1051CVL5A
This table gives cross-reference parts and alternative options found for MIMXRT1051CVL5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIMXRT1051CVL5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIMXRT1051CVL5B | RISC Microprocessor | NXP Semiconductors | MIMXRT1051CVL5A vs MIMXRT1051CVL5B |
MIMXRT1052CVL5B | RISC Microprocessor | NXP Semiconductors | MIMXRT1051CVL5A vs MIMXRT1052CVL5B |