Part Details for XAM3359ZCZ50 by Texas Instruments
Overview of XAM3359ZCZ50 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XAM3359ZCZ50
XAM3359ZCZ50 CAD Models
XAM3359ZCZ50 Part Data Attributes:
|
XAM3359ZCZ50
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XAM3359ZCZ50
Texas Instruments
IC 32-BIT, 500 MHz, RISC PROCESSOR, PBGA324, GREEN, PLASTIC, NFBGA-324, Microprocessor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 324 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Terminals | 324 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.06 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XAM3359ZCZ50
This table gives cross-reference parts and alternative options found for XAM3359ZCZ50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAM3359ZCZ50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XAM3359ZCZD50 | IC 32-BIT, 500 MHz, RISC PROCESSOR, PBGA324, GREEN, PLASTIC, NFBGA-324, Microprocessor | Texas Instruments | XAM3359ZCZ50 vs XAM3359ZCZD50 |
XAM3359ZCZA50 | IC 32-BIT, 500 MHz, RISC PROCESSOR, PBGA324, GREEN, PLASTIC, NFBGA-324, Microprocessor | Texas Instruments | XAM3359ZCZ50 vs XAM3359ZCZA50 |