MINI9EF19000C1P30.8
ATI Electronique & Interconnecxions
Description: Board Connector, 19 Contact(s), 2 Row(s), Female, Solder Terminal

Overview of MINI9EF19000C1P30.8 by ATI Electronique & Interconnecxions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MINI9EF19000C1P30.8 by ATI Electronique & Interconnecxions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MINI9EF19000C1P30.8 by ATI Electronique & Interconnecxions

MINI9EF19000C1P30.8
ATI Electronique & Interconnecxions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ATI-INTERCO
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
19
UL Flammability Code
94V-0
Want to compare parts?
  1. MINI9EF19000C1P30.8
    ATI Electronique & Interconnecxions
    Board Connector, 19 Contact(s), 2 Row(s), Female, Solder Terminal
    VS

Alternate Parts for MINI9EF19000C1P30.8

This table gives cross-reference parts and alternative options found for MINI9EF19000C1P30.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINI9EF19000C1P30.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
67898-419LF Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions MINI9EF19000C1P30.8 vs 67898-419LF
222T19M16 Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal NICOMATIC MINI9EF19000C1P30.8 vs 222T19M16
89950-008LF Board Connector, 19 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE Amphenol FCi MINI9EF19000C1P30.8 vs 89950-008LF
0878712319 Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Molex MINI9EF19000C1P30.8 vs 0878712319
222YL19M11 Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal NICOMATIC MINI9EF19000C1P30.8 vs 222YL19M11
67898-619LF Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi MINI9EF19000C1P30.8 vs 67898-619LF
MINI9EF19000R3RS30.8 Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal ATI Electronique & Interconnecxions MINI9EF19000C1P30.8 vs MINI9EF19000R3RS30.8
67898-419LF Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi MINI9EF19000C1P30.8 vs 67898-419LF
ESQ-110-33-T-D-003 Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc MINI9EF19000C1P30.8 vs ESQ-110-33-T-D-003
1-794314-1 19 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP MINI9EF19000C1P30.8 vs 1-794314-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MINI9EF19000C1P30.8 by ATI Electronique & Interconnecxions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MINI9EF19000C1P30.8 by ATI Electronique & Interconnecxions

Select Manufacturer
Which Manufacturer of MINI9EF19000C1P30.8 would you like to use for your alert(s)?
  • Please alert me when MINI9EF19000C1P30.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MINI9EF19000C1P30.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MINI9EF19000C1P30.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MINI9EF19000C1P30.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MINI9EF19000C1P30.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MINI9EF19000C1P30.8 by ATI Electronique & Interconnecxions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: