-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8007
|
Newark | Fuse, Ptc Reset, 24V, 500Ma, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:24Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:0.15S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse MINISMDC050F-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 650 |
|
$0.1790 / $0.3970 | Buy Now |
DISTI #
04H6744
|
Newark | Fuse, Ptc Reset, 24V, 500Ma, 1812, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:24Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:0.15S, Current Rating Max:100Arohs Compliant: Yes |Littelfuse MINISMDC050F-2 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1380 | Buy Now |
DISTI #
26M1578
|
Newark | Ptc Resettable Fuse, 24Vdc, 1812, Thermistor Mounting:Smd, Product Range:Polyswitch Minismdc Series, Holding Current:500Ma, Tripping Current:1A, Voltage Rating:24Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse MINISMDC050F-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7572 |
|
$0.1790 / $0.3970 | Buy Now |
DISTI #
MINISMDC050F-2CT-ND
|
DigiKey | PTC RESET FUSE 24V 500MA 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67342 In Stock |
|
$0.1457 / $0.3900 | Buy Now |
DISTI #
650-MINISMDC050F-2
|
Mouser Electronics | Resettable Fuses - PPTC .50A 24V 100A Imax RoHS: Compliant | 82674 |
|
$0.1670 / $0.3900 | Buy Now |
DISTI #
V36:1790_07447204
|
Arrow Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 24VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2234 | Americas - 214000 |
|
$0.1010 | Buy Now |
DISTI #
E02:0323_01991125
|
Arrow Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 24VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Date Code: 2414 | Europe - 8000 |
|
$0.1380 / $0.1526 | Buy Now |
DISTI #
E32:1076_01991125
|
Arrow Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 24VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2412 | Europe - 802 |
|
$0.1266 / $0.3611 | Buy Now |
DISTI #
V72:2272_07447204
|
Arrow Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 24VDC 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2203 Container: Cut Strips | Americas - 12 |
|
$0.1460 / $0.3640 | Buy Now |
|
Future Electronics | MINISMDC Series 1812 24 V 0.5 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 342000Reel |
|
$0.1500 / $0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINISMDC050F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINISMDC050F-2
Littelfuse Inc
PTC Thermistor, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.62 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |
This table gives cross-reference parts and alternative options found for MINISMDC050F-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINISMDC050F-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICROSMD050F | PTC Thermistor, Surface Mount, CHIP, 1411, ROHS COMPLIANT | TE Connectivity | MINISMDC050F-2 vs MICROSMD050F |