Part Details for MIS-20121 by Texas Instruments
Results Overview of MIS-20121 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIS-20121 Information
MIS-20121 by Texas Instruments is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS | |
| 10127720-121GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 12 Positions, 100u\\ Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | |
| 10131318-20121G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 20 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for MIS-20121
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1 |
|
$22.1906 | Buy Now |