Part Details for MIT-038-03-C-D by Samtec Inc
Results Overview of MIT-038-03-C-D by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIT-038-03-C-D Information
MIT-038-03-C-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MIT-038-03-C-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MIT-038-03-C-D
|
Avnet Americas | - Bulk (Alt: MIT-038-03-C-D) COO: China RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$11.0400 / $26.5300 | Buy Now |
|
DISTI #
000000000003682032
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$11.0400 / $26.5300 | Buy Now |
US Tariff Estimator: MIT-038-03-C-D by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIT-038-03-C-D
MIT-038-03-C-D Part Data Attributes
|
|
MIT-038-03-C-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIT-038-03-C-D
Samtec Inc
Board Stacking Connector
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Material | Not Specified |