Part Details for MJ10000 by New Jersey Semiconductor Products Inc
Results Overview of MJ10000 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
MJ10000 Information
MJ10000 by New Jersey Semiconductor Products Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJ10000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TRANSISTOR,BJT,DARLINGTON,NPN,350V V(BR)CEO,20A I(C),TO-204AA | 109 |
|
$15.3360 / $16.6140 | Buy Now |
Part Details for MJ10000
MJ10000 CAD Models
MJ10000 Part Data Attributes
|
|
MJ10000
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MJ10000
New Jersey Semiconductor Products Inc
Trans Darlington NPN 350V 30A 3-Pin(2+Tab) TO-3
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 30 A | |
| Collector-Emitter Voltage-Max | 350 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| Number of Elements | 1 | |
| Polarity/Channel Type | Npn | |
| Transistor Element Material | Silicon |