Part Details for MJ14001G by onsemi
Overview of MJ14001G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJ14001G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112 |
|
RFQ |
Part Details for MJ14001G
MJ14001G CAD Models
MJ14001G Part Data Attributes
|
MJ14001G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJ14001G
onsemi
Power 60A 60V Discrete PNP, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-204 (TO-3) | |
Package Description | CASE 197A-05, TO-3, TO-204, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 197A-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MJ14001G
This table gives cross-reference parts and alternative options found for MJ14001G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ14001G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ14001 | Power Bipolar Transistor, 70A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | MJ14001G vs MJ14001 |
MJ14001 | 70A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJ14001G vs MJ14001 |
MJ14001 | 60A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AE | Motorola Mobility LLC | MJ14001G vs MJ14001 |
MJ14003G | 60A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, CASE 197A-05, TO-3, TO-204, 2 PIN | Rochester Electronics LLC | MJ14001G vs MJ14003G |
MJ14001 | 60A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, CASE 197A-05, TO-3, TO-204, 2 PIN | onsemi | MJ14001G vs MJ14001 |