Part Details for MJ15004 by SPC Multicomp
Results Overview of MJ15004 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJ15004 Information
MJ15004 by SPC Multicomp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJ15004
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3473380
|
Farnell | TRANS, BIPOLAR, PNP, 140V, 20A, TO-3 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 1042 |
|
$1.9287 / $4.4200 | Buy Now |
Part Details for MJ15004
MJ15004 CAD Models
MJ15004 Part Data Attributes
|
|
MJ15004
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MJ15004
SPC Multicomp
Power Bipolar Transistor,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 20 A | |
| Collector-Emitter Voltage-Max | 140 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 25 | |
| JEDEC-95 Code | TO-3 | |
| JESD-30 Code | O-MBFM-P2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Surface Mount | No | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 2 Mhz |
Alternate Parts for MJ15004
This table gives cross-reference parts and alternative options found for MJ15004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ15004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MJ15004 | Intersil Corporation | Check for Price | 200A, 140V, PNP, Si, POWER TRANSISTOR, TO-204AA | MJ15004 vs MJ15004 |
| MJ15004 | Motorola Mobility LLC | Check for Price | 20A, 140V, PNP, Si, POWER TRANSISTOR, TO-204AA | MJ15004 vs MJ15004 |
MJ15004 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the MJ15004 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. As a general guideline, the SOA is typically limited by the device's thermal capabilities, and it's recommended to keep the device within the specified thermal limits to ensure reliable operation.
-
To ensure the MJ15004 is properly biased for linear operation, it's essential to follow the recommended biasing scheme outlined in the datasheet. This typically involves setting the base-emitter voltage (VBE) to around 0.7V and the collector-emitter voltage (VCE) to around 1-2V. Additionally, it's crucial to ensure the device is operated within its recommended operating conditions, including current and voltage limits.
-
The recommended storage and handling procedure for the MJ15004 involves storing the devices in their original packaging or in a dry, cool place away from direct sunlight. It's essential to handle the devices by the body, avoiding touching the leads or pins to prevent electrostatic discharge (ESD) damage. Additionally, it's recommended to follow standard ESD precautions when handling the devices, such as using an anti-static wrist strap or mat.
-
While the MJ15004 is primarily designed for linear applications, it can be used in switching applications with some caution. However, it's essential to ensure the device is operated within its recommended switching frequency and voltage limits to prevent overheating and reduce the risk of device failure. Additionally, it's recommended to follow proper switching circuit design guidelines and consider using a switching transistor specifically designed for high-frequency switching applications.
-
The thermal resistance (RθJA) of the MJ15004 can be determined by using the device's thermal model and the application's specific thermal environment. This typically involves using thermal simulation software or consulting with a thermal expert to determine the device's junction-to-ambient thermal resistance. Additionally, it's essential to consider the device's thermal interface material, PCB layout, and heat sink design when determining the thermal resistance.