| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MJ4035 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 16A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | MJ4035 vs MJ4035 |
| MJ4035R1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 16A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | MJ4035 vs MJ4035R1 |
| MJ4035.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Power Bipolar Transistor, 16A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | MJ4035 vs MJ4035.MOD |
| MJ4035.MODR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 16A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | MJ4035 vs MJ4035.MODR1 |
Part Details for MJ4035 by STMicroelectronics
Results Overview of MJ4035 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJ4035 Information
MJ4035 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJ4035
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MJ4035-ND
|
DigiKey | TRANS NPN DARL 100V 16A TO-3 Min Qty: 500 Container: Bulk |
0 Bulk |
|
$1.5329 | Buy Now |
|
DISTI #
MJ4035
|
Avnet Americas | - Bag (Alt: MJ4035) COO: UNKNOWN Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
|
|
Quest Components | 16 A, 100 V, NPN, SI, POWER TRANSISTOR, TO-3 | 2 |
|
$10.0000 / $15.0000 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ |
US Tariff Estimator: MJ4035 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MJ4035 Part Data Attributes
|
|
MJ4035
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJ4035
STMicroelectronics
Power Bipolar Transistor, 16A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 16 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Darlington With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 1000 | |
| JEDEC-95 Code | TO-3 | |
| JESD-30 Code | O-MBFM-P2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 150 W | |
| Power Dissipation-Max (Abs) | 150 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 4 V |
Alternate Parts for MJ4035
This table gives cross-reference parts and alternative options found for MJ4035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ4035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MJ4035 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MJ4035 is 10V to 30V, with a typical voltage of 15V.
-
To ensure proper biasing, connect the base of the transistor to the emitter through a resistor (Rb) and a capacitor (Cb) in parallel. The value of Rb should be around 1kΩ to 2kΩ, and Cb should be around 10nF to 100nF.
-
The maximum collector current rating for the MJ4035 is 10A.
-
To protect the MJ4035 from overheating, ensure proper heat sinking, and consider using a heat sink with a thermal resistance of around 1°C/W. Also, avoid operating the transistor at maximum power dissipation for extended periods.
-
The typical switching frequency for the MJ4035 is up to 100 kHz, but it can be used at higher frequencies with proper design and layout considerations.