Part Details for MJ4502 by STMicroelectronics
Results Overview of MJ4502 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJ4502 Information
MJ4502 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJ4502
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TRANSISTOR,BJT,PNP,90V V(BR)CEO,30A I(C),TO-204AA | 1690 |
|
$1.7600 / $4.8000 | Buy Now |
US Tariff Estimator: MJ4502 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MJ4502
MJ4502 Part Data Attributes
|
|
MJ4502
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJ4502
STMicroelectronics
Power Bipolar Transistor, 30A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 30 A | |
| Collector-Emitter Voltage-Max | 90 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 25 | |
| JEDEC-95 Code | TO-3 | |
| JESD-30 Code | O-MBFM-P2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 200 W | |
| Power Dissipation-Max (Abs) | 200 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 2 Mhz | |
| VCEsat-Max | 0.8 V |
Alternate Parts for MJ4502
This table gives cross-reference parts and alternative options found for MJ4502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ4502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MJ4502G | onsemi | $4.5930 | Power Bipolar Transistor, 30A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | MJ4502 vs MJ4502G |
| MJ4502 | onsemi | Check for Price | Power Bipolar Transistor, 30A I(C), 90V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | MJ4502 vs MJ4502 |