Datasheets
packagee
MJD122-1 by:
STMicroelectronics

Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-251AA, Plastic/Epoxy, 3 Pin

Part Details for MJD122-1 by STMicroelectronics

Results Overview of MJD122-1 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Motor control systems

MJD122-1 Information

MJD122-1 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Price & Stock for MJD122-1

Part # Distributor Description Stock Price Buy
DISTI # 47AK6662
Newark Bipolar Array, Npn, 8A, 20W, Ipak Rohs Compliant: Yes |Stmicroelectronics MJD122-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2537
  • 1 $1.6200
  • 10 $0.9020
  • 150 $0.7370
  • 525 $0.6890
  • 1,050 $0.6410
  • 2,550 $0.6040
  • 10,050 $0.5220
$0.5220 / $1.6200 Buy Now
DISTI # 497-16183-ND
DigiKey TRANS NPN DARL 100V 8A TO251 Min Qty: 1 Lead time: 14 Weeks Container: Bulk 581
In Stock
  • 1 $1.4500
  • 75 $0.6353
  • 150 $0.5676
  • 525 $0.4710
  • 1,050 $0.4292
  • 2,025 $0.3957
  • 5,025 $0.3576
  • 10,050 $0.3351
$0.3351 / $1.4500 Buy Now
DISTI # MJD122-1
Avnet Americas Trans Darlington NPN 100V 5A 3-Pin(3+Tab) TO-251 Tube - Rail/Tube (Alt: MJD122-1) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 3,000 $0.3394
  • 6,000 $0.3372
  • 12,000 $0.3310
  • 24,000 $0.3250
  • 48,000 $0.3206
$0.3206 / $0.3394 Buy Now
DISTI # 511-MJD122-1
Mouser Electronics Darlington Transistors NPN PWR Darlington Int Anti Collector RoHS: Compliant 30
  • 1 $1.4500
  • 10 $0.7320
  • 75 $0.5670
  • 525 $0.4710
  • 1,050 $0.4340
  • 2,550 $0.3850
  • 5,025 $0.3520
  • 10,050 $0.3350
$0.3350 / $1.4500 Buy Now
STMicroelectronics Low voltage NPN power Darlington transistor COO: Singapore RoHS: Compliant Min Qty: 1 30
  • 1 $1.4200
  • 10 $0.7200
  • 75 $0.5600
$0.5600 / $1.4200 Buy Now
Future Electronics MJD122-1 Series 100 V 8 A SMT NPN Darlington Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 14 Weeks Container: Tube 0
Tube
  • 75 $0.3650
  • 300 $0.3550
  • 750 $0.3500
  • 1,875 $0.3450
  • 3,000 $0.3350
$0.3350 / $0.3650 Buy Now
Bristol Electronics   191
RFQ
Quest Components POWER BIPOLAR TRANSISTOR, 5A I(C), 100V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-251AA, PLASTIC/EPOXY, 3 PIN 38
  • 1 $0.8169
  • 7 $0.6808
  • 23 $0.4901
$0.4901 / $0.8169 Buy Now
DISTI # MJD122-1
TME Transistor: NPN, bipolar, Darlington, 100V, 5A, 20W, IPAK Min Qty: 1 0
  • 1 $1.4100
  • 10 $0.6690
  • 75 $0.5640
  • 150 $0.5280
  • 300 $0.4930
  • 525 $0.4580
  • 1,050 $0.4460
$0.4460 / $1.4100 RFQ
DISTI # MJD122-1
IBS Electronics MJD122-1 by ST MICROELECTRONICS is a NPN power transistor with a 100V collector-emitter voltage, 8A current rating, and 40W power dissipation, ideal for switching and amplifier applications. Min Qty: 3000 Package Multiple: 1 0
  • 300 $0.4970
  • 750 $0.4900
  • 1,875 $0.4830
  • 3,000 $0.5110
  • 3,000 $0.4690
$0.4690 / $0.5110 Buy Now
DISTI # MJD122-1
Avnet Silica Trans Darlington NPN 100V 5A 3Pin3Tab TO251 Tube (Alt: MJD122-1) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days Silica - 9000
Buy Now
DISTI # MJD122-1
EBV Elektronik Trans Darlington NPN 100V 5A 3Pin3Tab TO251 Tube (Alt: MJD122-1) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days EBV - 3750
Buy Now

Part Details for MJD122-1

MJD122-1 CAD Models

MJD122-1 Part Data Attributes

MJD122-1 STMicroelectronics
Buy Now Datasheet
Compare Parts:
MJD122-1 STMicroelectronics Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-251AA, Plastic/Epoxy, 3 Pin
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code TO-251AA
Package Description To-251, Ipak-3
Pin Count 3
Reach Compliance Code Not Compliant
ECCN Code EAR99
Factory Lead Time 14 Weeks
Case Connection Collector
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 100 V
Configuration Darlington With Built-In Diode And Resistor
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-251AA
JESD-30 Code R-PSIP-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style In-Line
Polarity/Channel Type Npn
Power Dissipation-Max (Abs) 20 W
Qualification Status Not Qualified
Surface Mount No
Terminal Finish Tin
Terminal Form Through-Hole
Terminal Position Single
Transistor Application Switching
Transistor Element Material Silicon

Alternate Parts for MJD122-1

This table gives cross-reference parts and alternative options found for MJD122-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD122-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
KSH122-I Fairchild Semiconductor Corporation Check for Price Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 MJD122-1 vs KSH122-I
Part Number Manufacturer Composite Price Description Compare
MJD122-I Fairchild Semiconductor Corporation Check for Price 8 A, 100 V, NPN, Si, POWER TRANSISTOR, IPAK-3 MJD122-1 vs MJD122-I
MJD122-1 Samsung Semiconductor Check for Price Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, IPAK-3 MJD122-1 vs MJD122-1
KSH122ITU onsemi Check for Price NPN Silicon Darlington Transistor, IPAK-3 / DPAK-3 STRAIGHT LEAD, 5040-TUBE MJD122-1 vs KSH122ITU
MJD122-1 onsemi Check for Price Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin MJD122-1 vs MJD122-1
equivalents icon

MJD122-1 Related Parts

MJD122-1 Frequently Asked Questions (FAQ)

  • STMicroelectronics recommends a PCB layout with a large copper area connected to the tab of the device to ensure good thermal dissipation. A minimum of 2 oz copper thickness is recommended.

  • The MJD122-1 requires a bias voltage of 5V to 15V, and a bias current of 1mA to 10mA. Ensure the bias circuit is designed to provide a stable voltage and current to the device.

  • The maximum allowed power dissipation for the MJD122-1 is 2W. Ensure the device is operated within this limit to prevent overheating and damage.

  • Handle the device with ESD-protective equipment, such as wrist straps and mats. Ensure the PCB design includes ESD protection components, such as TVS diodes or ESD protection arrays.

  • The recommended storage temperature range for the MJD122-1 is -40°C to 125°C. Ensure the device is stored within this range to prevent damage.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJD122-1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJD122-1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of MJD122-1 would you like to use for your alert(s)?
  • Please alert me when MJD122-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJD122-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJD122-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJD122-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJD122-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJD122-1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: