Part Details for MJD127 by STMicroelectronics
Results Overview of MJD127 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
MJD127 Information
MJD127 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJD127
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TRANSISTOR,BJT,DARLINGTON,PNP,100V V(BR)CEO,8A I(C),TO-252VAR | 9 |
|
$0.3750 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 1875 |
|
RFQ |
Part Details for MJD127
MJD127 CAD Models
MJD127 Part Data Attributes
|
|
MJD127
STMicroelectronics
Buy Now
|
Compare Parts:
MJD127
STMicroelectronics
Power Bipolar Transistor, 8A I(C), PNP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 8 A | |
| Configuration | Darlington | |
| DC Current Gain-Min (hFE) | 1000 | |
| JESD-609 Code | e3 | |
| Operating Temperature-Max | 150 °C | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 20 W | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |