Part Details for MJD47T4 by STMicroelectronics
Results Overview of MJD47T4 by STMicroelectronics
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD47T4 Information
MJD47T4 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJD47T4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AH9859
|
Newark | Trans, Npn, 250V, 1A, 150Deg C, 15W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:250V, Transition Frequency Ft:10Mhz, Power Dissipation Pd:15W, Dc Collector Current:1A, Dc Current Gain Hfe:10Hfe, Transistor Case Rohs Compliant: Yes |Stmicroelectronics MJD47T4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9937 |
|
$0.5310 / $1.5500 | Buy Now |
|
DISTI #
497-2482-1-ND
|
DigiKey | TRANS NPN 250V 1A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9303 In Stock |
|
$0.3396 / $1.4600 | Buy Now |
|
DISTI #
MJD47T4
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 250 V, 1 A, 15 W, TO-252 (DPAK), Surface Mount - Tape and Reel (Alt: MJD47T4) COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3072 / $0.3136 | Buy Now |
|
DISTI #
MJD47T4
|
Avnet Americas | Bipolar (BJT) Single Transistor, NPN, 250 V, 1 A, 15 W, TO-252 (DPAK), Surface Mount - Tape and Reel (Alt: MJD47T4) COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3072 / $0.3136 | Buy Now |
|
DISTI #
511-MJD47
|
Mouser Electronics | Bipolar Transistors - BJT NPN Hi-Volt Fast Sw RoHS: Compliant | 11666 |
|
$0.3470 / $1.4800 | Buy Now |
|
DISTI #
V36:1790_06556012
|
Arrow Electronics | Trans GP BJT NPN 250V 1A 15000mW 3-Pin(2+Tab) DPAK T/R COO: Singapore RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2517 | Americas - 10000 |
|
$0.3092 / $0.3532 | Buy Now |
|
DISTI #
V72:2272_06556012
|
Arrow Electronics | Trans GP BJT NPN 250V 1A 15000mW 3-Pin(2+Tab) DPAK T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2417 Container: Cut Strips | Americas - 1445 |
|
$0.3567 / $0.3825 | Buy Now |
|
|
STMicroelectronics | NPN power transistor COO: Singapore RoHS: Compliant Min Qty: 1 | 11666 |
|
$0.4700 / $1.4500 | Buy Now |
|
|
Future Electronics | MJD47 Series NPN 250 V 1 A High Voltage Fast-Switching Power Transistor TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 65000Reel |
|
$0.1780 / $0.1840 | Buy Now |
|
DISTI #
89543356
|
Verical | Trans GP BJT NPN 250V 1A 15000mW 3-Pin(2+Tab) DPAK T/R RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Date Code: 2517 | Americas - 10000 |
|
$0.3092 / $0.3532 | Buy Now |
US Tariff Estimator: MJD47T4 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MJD47T4
MJD47T4 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJD47T4 Part Data Attributes
|
|
MJD47T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJD47T4
STMicroelectronics
Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-252AA | |
| Package Description | To-252, Dpak-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 14 Weeks | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 250 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| JEDEC-95 Code | TO-252AA | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 15 W | |
| Power Dissipation-Max (Abs) | 15 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 10 Mhz | |
| VCEsat-Max | 1 V |
Alternate Parts for MJD47T4
This table gives cross-reference parts and alternative options found for MJD47T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD47T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MJD47T4 | Motorola Mobility LLC | Check for Price | 1A, 250V, NPN, Si, POWER TRANSISTOR | MJD47T4 vs MJD47T4 |
MJD47T4 Frequently Asked Questions (FAQ)
-
The MJD47T4 can operate from -40°C to 150°C (TJ), but the maximum junction temperature (TJ) should not exceed 150°C for reliable operation.
-
To ensure proper biasing, connect the base to the emitter through a resistor (Rb) and the collector to the emitter through another resistor (Rc). The recommended values are Rb = 1 kΩ and Rc = 2.2 kΩ.
-
To minimize thermal resistance, use a thermal pad with a minimum size of 2 mm x 2 mm, and ensure the PCB has a thermal via array underneath the pad. Keep the thermal pad away from other components to prevent thermal coupling.
-
Yes, the MJD47T4 can be used in switching applications, but be aware of the maximum switching frequency (fs) and the minimum on-time (ton). The maximum fs is 100 kHz, and the minimum ton is 1 μs.
-
To protect the MJD47T4 from ESD, use an ESD protection diode (e.g., 1.5KE6.8A) between the base and emitter, and ensure the PCB has an ESD protection network.