Part Details for MJE340 by Central Semiconductor Corp
Overview of MJE340 by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJE340
MJE340 CAD Models
MJE340 Part Data Attributes
|
MJE340
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MJE340
Central Semiconductor Corp
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Central Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for MJE340
This table gives cross-reference parts and alternative options found for MJE340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE340 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-127VAR, 3 PIN | TT Electronics Resistors | MJE340 vs MJE340 |
MJE340 | COMPLEMENTARY SILICON POWER TRANSISTORS | STMicroelectronics | MJE340 vs MJE340 |
MJE340 | Power Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Advanced Semiconductor Inc | MJE340 vs MJE340 |
MJE340 | Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE340 vs MJE340 |
KSE340STU_NL | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-126, 3 PIN | Fairchild Semiconductor Corporation | MJE340 vs KSE340STU_NL |
MJE340G | Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE340 vs MJE340G |
KSE340STU | NPN Epitaxial Silicon Transistor, 1920-TUBE | onsemi | MJE340 vs KSE340STU |
MJE340 | 0.5A, 300V, NPN, Si, POWER TRANSISTOR, TO-127VAR, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJE340 vs MJE340 |