Part Details for MJS110C6-BLK by L-com Inc
Results Overview of MJS110C6-BLK by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJS110C6-BLK Information
MJS110C6-BLK by L-com Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft | |
| MP-64RJ45UNNK-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 25ft | |
| MP-64RJ45UNNK-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 9ft |
Price & Stock for MJS110C6-BLK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M0718
|
Newark | Conn, Keystone 110/Rj45 Jack, Cat6, Blk, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com MJS110C6-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1118 |
|
$6.7900 | Buy Now |
|
DISTI #
5073-MJS110C6-BLK-ND
|
DigiKey | JACK CAT6 RJ45/110 BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.5900 | Buy Now |
|
DISTI #
17-MJS110C6-BLK
|
Mouser Electronics | Modular Connectors / Ethernet Connectors JACK CAT6 RJ45/110 BLACK RoHS: Compliant | 0 |
|
$7.7000 / $9.5900 | Order Now |
|
DISTI #
73603467
|
RS | Category 6 Keystone Jack 110/RJ45 EIA568A/B Black- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0600 / $6.4500 | RFQ |
|
|
Onlinecomponents.com | JACK CAT6 RJ45/110 BLACK COO: Taiwan RoHS: Compliant | 0 |
|
$5.7400 / $8.6200 | Buy Now |
|
DISTI #
77742859
|
Verical | MJS110C6-BLK Min Qty: 13 Package Multiple: 1 | Americas - 1118 |
|
$3.3950 / $6.7900 | Buy Now |
|
DISTI #
MJS110C6-BLK
|
L-com US | L-com's Keystone Category 6 110 Punch down style connectors offer an economical choice the popular 110 punch down style connection system. Each jack is color coded for both the EIA/TIA568 A and B standards for compatibility with any installation. We also offer a selection of jack colors to fit individual installations. A shielded version is also available to maximum protection from EMI/RFI interference. By utilizing fully shielded jacks and connecting hardware, you can reduce the effects of interference on the network data transmissions. Large volume quotations are available for installers and contractors looking to save money. Contact us today!. Min Qty: 1 Package Multiple: 1 | 1118 |
|
$3.4000 / $6.7900 | Buy Now |
US Tariff Estimator: MJS110C6-BLK by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.