Part Details for MJS110RJ12-WT by L-com Inc
Results Overview of MJS110RJ12-WT by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJS110RJ12-WT Information
MJS110RJ12-WT by L-com Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MJS110RJ12-WT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M0724
|
Newark | Conn, Keystone 110/Rj45 Jack, Cat3, Wht, Modular Connector Type:Rj12 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com MJS110RJ12-WT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 876 |
|
$6.4900 | Buy Now |
|
DISTI #
5073-MJS110RJ12-WT-ND
|
DigiKey | JACK CAT3 RJ12/110 WHITE Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.1900 | Buy Now |
|
DISTI #
17-MJS110RJ12-WT
|
Mouser Electronics | Modular Connectors / Ethernet Connectors JACK CAT3 RJ12/110 WHITE RoHS: Compliant | 0 |
|
$5.9200 / $9.9400 | Order Now |
|
DISTI #
73602930
|
RS | Category 3 Keystone Jack 110/RJ12 EIA568/USOCWhite- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8000 / $6.1700 | RFQ |
|
|
Onlinecomponents.com | JACK CAT3 RJ12/110 WHITE COO: Taiwan RoHS: Compliant | 0 |
|
$5.4900 / $8.2300 | Buy Now |
|
DISTI #
77742995
|
Verical | Telecome/Modular JackCAT3 RJ12/110 Min Qty: 14 Package Multiple: 1 | Americas - 876 |
|
$3.2450 / $6.4900 | Buy Now |
|
DISTI #
MJS110RJ12-WT
|
L-com US | L-com's Keystone Category 3 110 Punch style connectors offer an economical choice with the popular 110 punch style connection system. Each jack is color coded for both the EIA and USOC standards for compatibility with any installation. Jacks are available in two colors to fit individual installations. Large volume quotations are available for installers and contractors looking to save money. Contact us today!. Min Qty: 1 Package Multiple: 1 | 876 |
|
$3.2500 / $6.4900 | Buy Now |
US Tariff Estimator: MJS110RJ12-WT by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.