Part Details for MK110C5E-BLK by L-com Inc
Results Overview of MK110C5E-BLK by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK110C5E-BLK Information
MK110C5E-BLK by L-com Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft | |
| MP-64RJ45UNNK-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 25ft | |
| MP-64RJ45UNNK-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 9ft |
Price & Stock for MK110C5E-BLK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28X7900
|
Newark | Ks 110-Rj45 Jack Cat5E Black |L-Com MK110C5E-BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 | Buy Now |
|
DISTI #
73602636
|
RS | OCC Category 5E Keystone Jack 110/RJ45 EIA568A/B Black- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $2.5600 | RFQ |
|
DISTI #
MK110C5E-BLK
|
L-com US | L-com's keystone Category 5E 110 punch down style connectors offer an elegant choice for 110 punch down style connections. Each jack is color coded for both the EIA/TIA568 A and B standards for compatibility with any installation. Additionally, L-com offers a selection of jack colors to fit applications where color coding is required. Order online today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.2800 / $2.8900 | Buy Now |