Part Details for MKF2808-6-0-808 by Stocko Contact GmbH & Co Kg
Overview of MKF2808-6-0-808 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Medical Imaging
Robotics and Drones
Part Details for MKF2808-6-0-808
MKF2808-6-0-808 CAD Models
MKF2808-6-0-808 Part Data Attributes
|
MKF2808-6-0-808
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MKF2808-6-0-808
Stocko Contact GmbH & Co Kg
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for MKF2808-6-0-808
This table gives cross-reference parts and alternative options found for MKF2808-6-0-808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKF2808-6-0-808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSS-08-S-24.00-01 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | MKF2808-6-0-808 vs HCSS-08-S-24.00-01 |
ESQT-108-03-LM-S-365 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MKF2808-6-0-808 vs ESQT-108-03-LM-S-365 |
0009071080 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | MKF2808-6-0-808 vs 0009071080 |
641303-8 | CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | MKF2808-6-0-808 vs 641303-8 |
0009070088 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | MKF2808-6-0-808 vs 0009070088 |
A-7674-B8A502A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | MKF2808-6-0-808 vs A-7674-B8A502A |
8614-10-8-1-YO-6 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MKF2808-6-0-808 vs 8614-10-8-1-YO-6 |
640475-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | MKF2808-6-0-808 vs 640475-8 |
640469-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | MKF2808-6-0-808 vs 640469-8 |
641303-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | MKF2808-6-0-808 vs 641303-8 |