Part Details for MKL05Z32VLF4R by NXP Semiconductors
Overview of MKL05Z32VLF4R by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MKL05Z32VLF4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y6575
|
Newark | Arm M0+ Core,32K Flash/ Reel Rohs Compliant: Yes |Nxp MKL05Z32VLF4R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5100 | Buy Now |
DISTI #
85AC1954
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-48 Rohs Compliant: Yes |Nxp MKL05Z32VLF4R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.5200 | Buy Now |
DISTI #
MKL05Z32VLF4R-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$2.9137 | Buy Now |
DISTI #
MKL05Z32VLF4R
|
Avnet Americas | MCU 32-Bit KL05 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: MKL05Z32VLF4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.3010 / $2.6405 | Buy Now |
DISTI #
841-MKL05Z32VLF4R
|
Mouser Electronics | ARM Microcontrollers - MCU 32KB Flash 48MHz QFP 48 RoHS: Compliant | 2000 |
|
$2.9100 / $5.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.3600 | Buy Now |
DISTI #
MKL05Z32VLF4R
|
Avnet Americas | MCU 32-Bit KL05 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: MKL05Z32VLF4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.3010 / $2.6405 | Buy Now |
DISTI #
MKL05Z32VLF4R
|
EBV Elektronik | MCU 32-Bit KL05 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP T/R (Alt: MKL05Z32VLF4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKL05Z32VLF4R
MKL05Z32VLF4R CAD Models
MKL05Z32VLF4R Part Data Attributes:
|
MKL05Z32VLF4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKL05Z32VLF4R
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 41 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |