Filter Your Search
1 - 2 of 2 results
|
MKL05Z32VLF4R
NXP Semiconductors
|
$3.5644 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 41 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MKL05Z32VLF4R
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 48 MHz | 32768 | 4096 | 32 MHz | 41 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12-BIT ADC AND 12-BIT DAC AVAILABLE | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |