Part Details for MKS2D041501M00MA00 by Wima
Results Overview of MKS2D041501M00MA00 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKS2D041501M00MA00 Information
MKS2D041501M00MA00 by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKS2D041501M00MA00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1928-MKS2D041501M00MA00TB-ND
|
DigiKey | CAP FILM 1.5UF 20% 100VDC RADIAL Min Qty: 2400 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4323 | Buy Now |
|
DISTI #
505-MKS2D041501MMA
|
Mouser Electronics | Film Capacitors MKS 2 1.5 uF 100 VDC 8.5x14x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.4090 | Order Now |
US Tariff Estimator: MKS2D041501M00MA00 by Wima
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MKS2D041501M00MA00
MKS2D041501M00MA00 Part Data Attributes
|
|
MKS2D041501M00MA00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2D041501M00MA00
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00 | |
| Capacitance | 1.5 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polyethylene Terephthalate | |
| Height | 14 Mm | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Packing Method | Ammo Pack | |
| Positive Tolerance | 20% | |
| Rated (AC) Voltage (URac) | 63 V | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Aec-Q200 | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire | |
| Width | 8.5 Mm |
Alternate Parts for MKS2D041501M00MA00
This table gives cross-reference parts and alternative options found for MKS2D041501M00MA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2D041501M00MA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MKS2D041501M00MC00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | MKS2D041501M00MA00 vs MKS2D041501M00MC00 |
| MKS2D041501M00MN00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | MKS2D041501M00MA00 vs MKS2D041501M00MN00 |
| MKS2D041501M00MSSD | Wima | Check for Price | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 2833, RADIAL LEADED, ROHS COMPLIANT | MKS2D041501M00MA00 vs MKS2D041501M00MSSD |
| MKS2D041501M00MO00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | MKS2D041501M00MA00 vs MKS2D041501M00MO00 |
| MKS2D041501M00MI00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | MKS2D041501M00MA00 vs MKS2D041501M00MI00 |