Part Details for MKS4D041503G00KI00 by Wima
Results Overview of MKS4D041503G00KI00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKS4D041503G00KI00 Information
MKS4D041503G00KI00 by Wima is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MKS4D041503G00KI00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1928-MKS4D041503G00KI00TR-ND
|
DigiKey | CAP FILM 1.5UF 10% 100VDC RADIAL Min Qty: 2750 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3824 | Buy Now |
|
DISTI #
505-MKS4D041503G00KI
|
Mouser Electronics | Film Capacitors 1.5 uF 100 VDC 10% RoHS: Compliant | 2425 |
|
$0.3010 / $1.0100 | Buy Now |
|
DISTI #
MKS4-1.5U/100-R
|
TME | Capacitor: polyester, 1.5uF, Uoper: 100VDC, 63VAC, 10mm, ±10%, MKT Min Qty: 1375 | 0 |
|
$0.3190 / $0.3840 | RFQ |
US Tariff Estimator: MKS4D041503G00KI00 by Wima
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MKS4D041503G00KI00
MKS4D041503G00KI00 Part Data Attributes
|
|
MKS4D041503G00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4D041503G00KI00
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00 | |
| Capacitance | 1.5 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polyethylene Terephthalate | |
| Height | 12 Mm | |
| JESD-609 Code | e3 | |
| Length | 13 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Packing Method | Tr, 14 Inch | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 63 V | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Aec-Q200 | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Pitch | 10 Mm | |
| Terminal Shape | Wire | |
| Width | 6 Mm |
Alternate Parts for MKS4D041503G00KI00
This table gives cross-reference parts and alternative options found for MKS4D041503G00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4D041503G00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MKS4D041503G00KB00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | MKS4D041503G00KI00 vs MKS4D041503G00KB00 |
| MKS4D041503G00KH00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | MKS4D041503G00KI00 vs MKS4D041503G00KH00 |
| MKS4D041503G00KF00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | MKS4D041503G00KI00 vs MKS4D041503G00KF00 |
| MKS4D041503G00KSSD | Wima | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | MKS4D041503G00KI00 vs MKS4D041503G00KSSD |