MKS5935-6-0-505
Stocko Contact GmbH & Co Kg
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Overview of MKS5935-6-0-505 by Stocko Contact GmbH & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for MKS5935-6-0-505 by Stocko Contact GmbH & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKS5935-6-0-505 by Stocko Contact GmbH & Co Kg

MKS5935-6-0-505
Stocko Contact GmbH & Co Kg
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STOCKO CONTACT GMBH & CO KG
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. MKS5935-6-0-505
    Stocko Contact GmbH & Co Kg
    Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for MKS5935-6-0-505

This table gives cross-reference parts and alternative options found for MKS5935-6-0-505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS5935-6-0-505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BH05B-XASK-BN(LF)(SN) Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT JST Manufacturing MKS5935-6-0-505 vs BH05B-XASK-BN(LF)(SN)
B5P-TBB Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, JST Manufacturing MKS5935-6-0-505 vs B5P-TBB
SB(05)P-HVQ-29(LF)(SN) Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT JST Manufacturing MKS5935-6-0-505 vs SB(05)P-HVQ-29(LF)(SN)
B05B-XNIRK-A-1 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, JST Manufacturing MKS5935-6-0-505 vs B05B-XNIRK-A-1
48104-0525 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex MKS5935-6-0-505 vs 48104-0525
90647-1305 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex MKS5935-6-0-505 vs 90647-1305
172012-5 CONNECTOR, 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT TE Connectivity MKS5935-6-0-505 vs 172012-5
CSI-2281-051V Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal CST Master Electronic Co Ltd MKS5935-6-0-505 vs CSI-2281-051V
35312-0543 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Molex MKS5935-6-0-505 vs 35312-0543
SB(05)P-HVQ-23(LF)(SN) Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT JST Manufacturing MKS5935-6-0-505 vs SB(05)P-HVQ-23(LF)(SN)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS5935-6-0-505 by Stocko Contact GmbH & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS5935-6-0-505 by Stocko Contact GmbH & Co Kg

Select Manufacturer
Which Manufacturer of MKS5935-6-0-505 would you like to use for your alert(s)?
  • Please alert me when MKS5935-6-0-505 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS5935-6-0-505 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS5935-6-0-505 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS5935-6-0-505 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS5935-6-0-505.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS5935-6-0-505 by Stocko Contact GmbH & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: