Part Details for ML07682JT52 by KOA Speer Electronics Inc
Overview of ML07682JT52 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML07682JT52
ML07682JT52 CAD Models
ML07682JT52 Part Data Attributes
|
ML07682JT52
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ML07682JT52
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 6800ohm, 250V, 5% +/-Tol, -200,200ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Film | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Manufacturer Series | ML | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 7.1 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ML | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for ML07682JT52
This table gives cross-reference parts and alternative options found for ML07682JT52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML07682JT52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML07682J | Fixed Resistor, Metal Film, 0.25W, 6800ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, | KOA Speer Electronics Inc | ML07682JT52 vs ML07682J |
ML07682J | RES,AXIAL,METAL FILM,6.8K OHMS,250WV,5% +/-TOL,-200,200PPM TC | KOA Corporation | ML07682JT52 vs ML07682J |