There are no models available for this part yet.
Overview of ML2258BIJ by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for ML2258BIJ by Fairchild Semiconductor Corporation
Part Data Attributes for ML2258BIJ by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
6.8 V
|
Analog Input Voltage-Min
|
-0.3 V
|
Conversion Time-Max
|
670 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-GDIP-T28
|
Length
|
37.15 mm
|
Linearity Error-Max (EL)
|
0.195%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for ML2258BIJ
This table gives cross-reference parts and alternative options found for ML2258BIJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2258BIJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0808CCN | 8-bit Microprocessor Compatible A/D Converters With 8-Channel Multiplexer 28-PDIP -40 to 85 | Texas Instruments | ML2258BIJ vs ADC0808CCN |
ADC0808MJ | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERAMIC, DIP-28, Analog to Digital Converter | Texas Instruments | ML2258BIJ vs ADC0808MJ |
ADC0808CCN/NOPB | 8-bit Microprocessor Compatible A/D Converters With 8-Channel Multiplexer 28-PDIP -40 to 85 | Texas Instruments | ML2258BIJ vs ADC0808CCN/NOPB |
ADC0808CCJ | 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28 | Texas Instruments | ML2258BIJ vs ADC0808CCJ |
ADC0809CCN/A+ | IC IC,DATA ACQ SYSTEM,8-CHANNEL,8-BIT,DIP,28PIN,PLASTIC, Analog IC:Other | Texas Instruments | ML2258BIJ vs ADC0809CCN/A+ |
ML2258BMJ | ADC, Successive Approximation, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Fairchild Semiconductor Corporation | ML2258BIJ vs ML2258BMJ |
ADC0809CCN | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDIP28, PLASTIC, DIP-28 | RF Micro Devices Inc | ML2258BIJ vs ADC0809CCN |
TL0808N | IC 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, Analog to Digital Converter | Texas Instruments | ML2258BIJ vs TL0808N |
ML2258CIP | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | ML2258BIJ vs ML2258CIP |
ML2258BIP | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | ML2258BIJ vs ML2258BIP |