Part Details for ML22724-XXXMB by LAPIS Semiconductor Co Ltd
Overview of ML22724-XXXMB by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ML22724-XXXMB
ML22724-XXXMB CAD Models
ML22724-XXXMB Part Data Attributes:
|
ML22724-XXXMB
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ML22724-XXXMB
LAPIS Semiconductor Co Ltd
OTP ROM, 8MX1, CMOS, PDSO30, SSOP-30
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | SSOP | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | IT ALSO OPERATES AT 4.5 TO 5.5 V NOMINAL SUPPLY VOLTAGE | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G30 | |
Length | 9.7 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for ML22724-XXXMB
This table gives cross-reference parts and alternative options found for ML22724-XXXMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML22724-XXXMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML22765-XXXMB | OTP ROM, 16MX1, CMOS, PDSO30, SSOP-30 | LAPIS Semiconductor Co Ltd | ML22724-XXXMB vs ML22765-XXXMB |
MSM6595A-XXXGS-AK | MASK ROM, 1MX1, CMOS, PDSO30, 5.60 MM, 0.65 MM PITCH, PLASTIC, SSOP-30 | OKI Electric Industry Co Ltd | ML22724-XXXMB vs MSM6595A-XXXGS-AK |