There are no models available for this part yet.
Overview of ML78L15A by Micro Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ML78L15A by Micro Electronics Corporation
Part Data Attributes for ML78L15A by Micro Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MICRO ELECTRONICS LTD
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, SIP3,.1,50
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
3.25 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.5 V
|
JESD-30 Code
|
O-MBCY-T3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.3%
|
Load Regulation-Max
|
0.15%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
15.5 V
|
Output Voltage1-Min
|
14.25 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
METAL
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for ML78L15A
This table gives cross-reference parts and alternative options found for ML78L15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML78L15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L15ACLP | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | ML78L15A vs UA78L15ACLP |
MC78L15ACPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | ML78L15A vs MC78L15ACPRAG |
TA78L015AP | IC VREG 15 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, PLASTIC, TO-92MOD, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | ML78L15A vs TA78L015AP |
MC78L15ACPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | ML78L15A vs MC78L15ACPG |
UPC78L15J | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, SIP-3 | Renesas Electronics Corporation | ML78L15A vs UPC78L15J |
MC78L15ACPRE | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | ML78L15A vs MC78L15ACPRE |
UA78L15ACLPE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | ML78L15A vs UA78L15ACLPE3 |
L78L15ACZ | Positive voltage regulators | STMicroelectronics | ML78L15A vs L78L15ACZ |
ML78L15A | Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Ltd | ML78L15A vs ML78L15A |
MC78L15ACPRA | 15V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | ML78L15A vs MC78L15ACPRA |