Part Details for MLASQ219SB7102KTNA01 by TAIYO YUDEN
Overview of MLASQ219SB7102KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASQ219SB7102KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASQ219SB7102KTNA01TR-ND
|
DigiKey | CAP CER 1000PF 250V X7R 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0382 | Buy Now |
DISTI #
MLASQ219SB7102KTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 0805, 250V, X7R, 1000PF 10%, T&R - Tape and Reel (Alt: MLASQ219SB7102KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0299 / $0.0336 | Buy Now |
DISTI #
963-MLASQ219SB7102KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0310 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0252 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0272 / $0.0349 | Buy Now |
Part Details for MLASQ219SB7102KTNA01
MLASQ219SB7102KTNA01 CAD Models
MLASQ219SB7102KTNA01 Part Data Attributes:
|
MLASQ219SB7102KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASQ219SB7102KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MLASQ219SB7102KTNA01
This table gives cross-reference parts and alternative options found for MLASQ219SB7102KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASQ219SB7102KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R102KKWS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Darfon Corporation | MLASQ219SB7102KTNA01 vs C2012X7R102KKWS |
CS2012X7R102K251NRB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Samwha Electronics | MLASQ219SB7102KTNA01 vs CS2012X7R102K251NRB |
MCASQ219SB7102KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASQ219SB7102KTNA01 vs MCASQ219SB7102KTNA1J |
C2012X7R102KKNS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Darfon Corporation | MLASQ219SB7102KTNA01 vs C2012X7R102KKNS |
MMASQ219SB7102KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASQ219SB7102KTNA01 vs MMASQ219SB7102KTNA18 |
MMJCQ219NB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASQ219SB7102KTNA01 vs MMJCQ219NB7102KTPA01 |
MCJCQ219NB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASQ219SB7102KTNA01 vs MCJCQ219NB7102KTPA01 |
C2012X7R102KKBS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Darfon Corporation | MLASQ219SB7102KTNA01 vs C2012X7R102KKBS |
MBJCQ219NB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASQ219SB7102KTNA01 vs MBJCQ219NB7102KTPA01 |
MSASQ219SB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLASQ219SB7102KTNA01 vs MSASQ219SB7102KTNA01 |