Part Details for MBJCQ219NB7102KTPA01 by TAIYO YUDEN
Overview of MBJCQ219NB7102KTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBJCQ219NB7102KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBJCQ219NB7102KTPA01TR-ND
|
DigiKey | CAP CER 1000PF 250V X7R 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0742 | Buy Now |
DISTI #
MBJCQ219NB7102KTPA
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,0805,250V,X7R,1000PF, 10% - Tape and Reel (Alt: MBJCQ219NB7102KTPA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0627 / $0.0707 | Buy Now |
DISTI #
963-BJCQ219NB7102KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF X7R 0805 10% Industrial RoHS: Compliant | 0 |
|
$0.0620 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0530 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0553 / $0.0885 | Buy Now |
Part Details for MBJCQ219NB7102KTPA01
MBJCQ219NB7102KTPA01 CAD Models
MBJCQ219NB7102KTPA01 Part Data Attributes
|
MBJCQ219NB7102KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBJCQ219NB7102KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MBJCQ219NB7102KTPA01
This table gives cross-reference parts and alternative options found for MBJCQ219NB7102KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCQ219NB7102KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R102KKAS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Darfon Corporation | MBJCQ219NB7102KTPA01 vs C2012X7R102KKAS |
C2012X7R102KKCS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Darfon Corporation | MBJCQ219NB7102KTPA01 vs C2012X7R102KKCS |
0805VC102KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 250V, ±10%, X7R, 0805 (2012 mm), 0.037"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | MBJCQ219NB7102KTPA01 vs 0805VC102KAT2A |
MCJCQ219NB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCQ219NB7102KTPA01 vs MCJCQ219NB7102KTPA01 |
MLASQ219SB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCQ219NB7102KTPA01 vs MLASQ219SB7102KTNA01 |
MMASQ219SB7102KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCQ219NB7102KTPA01 vs MMASQ219SB7102KTNA18 |
MMJCQ219NB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCQ219NB7102KTPA01 vs MMJCQ219NB7102KTPA01 |
C2012X7R102KKBS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Darfon Corporation | MBJCQ219NB7102KTPA01 vs C2012X7R102KKBS |
C2012X7R102KKNS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Darfon Corporation | MBJCQ219NB7102KTPA01 vs C2012X7R102KKNS |
MBASQ219SB7102KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBJCQ219NB7102KTPA01 vs MBASQ219SB7102KTNA01 |