Part Details for MLASS31LSB7153KTNA01 by TAIYO YUDEN
Overview of MLASS31LSB7153KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASS31LSB7153KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASS31LSB7153KTNA01TR-ND
|
DigiKey | CAP CER 0.015UF 630V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0764 | Buy Now |
DISTI #
MLASS31LSB7153KTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 1206, 630V, X7R, 0.015UF 10%, T&R - Tape and Reel (Alt: MLASS31LSB7153KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0597 / $0.0673 | Buy Now |
DISTI #
963-MLASS31LSB7153KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.015uF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.0620 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0504 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0491 / $0.0699 | Buy Now |
Part Details for MLASS31LSB7153KTNA01
MLASS31LSB7153KTNA01 CAD Models
MLASS31LSB7153KTNA01 Part Data Attributes
|
MLASS31LSB7153KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASS31LSB7153KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MLASS31LSB7153KTNA01
This table gives cross-reference parts and alternative options found for MLASS31LSB7153KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASS31LSB7153KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R153KMCS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.015uF, 1206 | Darfon Corporation | MLASS31LSB7153KTNA01 vs C3216X7R153KMCS |
MMASS31LSB7153KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASS31LSB7153KTNA01 vs MMASS31LSB7153KTNA01 |
MCASS31LSB7153KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASS31LSB7153KTNA01 vs MCASS31LSB7153KTNA1J |
C3216X7R153KMPS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.015uF, 1206 | Darfon Corporation | MLASS31LSB7153KTNA01 vs C3216X7R153KMPS |
C3216X7R153KMWS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.015uF, 1206 | Darfon Corporation | MLASS31LSB7153KTNA01 vs C3216X7R153KMWS |
C3216X7R153KMBS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.015uF, 1206 | Darfon Corporation | MLASS31LSB7153KTNA01 vs C3216X7R153KMBS |
MBASS31LSB7153KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASS31LSB7153KTNA01 vs MBASS31LSB7153KTNA18 |
MCASS31LSB7153KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASS31LSB7153KTNA01 vs MCASS31LSB7153KTNA01 |
MSASS31LSB7153KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASS31LSB7153KTNA01 vs MSASS31LSB7153KTNA01 |