Part Details for MLF12DTT2K03 by SEI Stackpole Electronics Inc
Overview of MLF12DTT2K03 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLF12DTT2K03
MLF12DTT2K03 CAD Models
MLF12DTT2K03 Part Data Attributes
|
MLF12DTT2K03
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLF12DTT2K03
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 2030ohm, 300V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2309, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , 2309 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2030 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MLF12DTT2K03
This table gives cross-reference parts and alternative options found for MLF12DTT2K03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF12DTT2K03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLF1/2TB2.03K0.5%R | RESISTOR, METAL FILM, 0.5W, 0.5%, 10ppm, 2030ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MLF12DTT2K03 vs MLF1/2TB2.03K0.5%R |
CTMFCR0207DTBU2031 | RESISTOR, METAL FILM, 0.5W, 0.5%, 10ppm, 2030ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT | Central Technologies | MLF12DTT2K03 vs CTMFCR0207DTBU2031 |