| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSR0207FBEU4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.5W, 412ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2309 | MLF12FTD412R vs CSR0207FBEU4120 |
| MM52VF412RTKSTR2K0 | Firstohm | Check for Price | Fixed Resistor, Metal Film, 0.5W, 412ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2309 | MLF12FTD412R vs MM52VF412RTKSTR2K0 |
Part Details for MLF12FTD412R by SEI Stackpole Electronics Inc
Results Overview of MLF12FTD412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLF12FTD412R Information
MLF12FTD412R by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MLF12FTD412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MLF12FTD412R Part Data Attributes
|
|
MLF12FTD412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLF12FTD412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 412ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur; Precision | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.2 Mm | |
| Package Length | 5.9 Mm | |
| Package Style | Melf | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2309 | |
| Surface Mount | Yes | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 300 V |
Alternate Parts for MLF12FTD412R
This table gives cross-reference parts and alternative options found for MLF12FTD412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF12FTD412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.