| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MLF3216DR33KB | TDK Corporation | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD | MLF2012-R33KB vs MLF3216DR33KB |
| MLF1206-R33KB | VENKEL LTD | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD | MLF2012-R33KB vs MLF1206-R33KB |
| CL321611TR33K | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD | MLF2012-R33KB vs CL321611TR33K |
| MLF3216DR33KT | TDK Corporation | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD | MLF2012-R33KB vs MLF3216DR33KT |
| MLF3216-R33KB | VENKEL LTD | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD | MLF2012-R33KB vs MLF3216-R33KB |
| CL321611BR33K | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD | MLF2012-R33KB vs CL321611BR33K |
| MLF0805-R33KB | VENKEL LTD | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD | MLF2012-R33KB vs MLF0805-R33KB |
| CL201209BR33K | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD | MLF2012-R33KB vs CL201209BR33K |
| MLF2012DR33KB | TDK Corporation | Check for Price | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, | MLF2012-R33KB vs MLF2012DR33KB |
Part Details for MLF2012-R33KB by VENKEL LTD
Results Overview of MLF2012-R33KB by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLF2012-R33KB Information
MLF2012-R33KB by VENKEL LTD is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: MLF2012-R33KB by VENKEL LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MLF2012-R33KB Part Data Attributes
|
|
MLF2012-R33KB
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
MLF2012-R33KB
VENKEL LTD
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Ferrite | |
| DC Resistance | 0.55 Ω | |
| Inductance-Nom (L) | 0.33 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Quality Factor-Min (at L-nom) | 20 | |
| Rated Current-Max | 0.25 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Special Feature | Multilayer | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 25 Mhz | |
| Tolerance | 10% |
Alternate Parts for MLF2012-R33KB
This table gives cross-reference parts and alternative options found for MLF2012-R33KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012-R33KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.