| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMA-A0102FTEL412R | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.3W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0904 | MLFA13FTD412R vs SMA-A0102FTEL412R |
| CSRV0102FSEL4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0904, MELF | MLFA13FTD412R vs CSRV0102FSEL4120 |
| CSRV0102FMEL4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0904, MELF | MLFA13FTD412R vs CSRV0102FMEL4120 |
| MELFC0102-YK-4120FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.3W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0904 | MLFA13FTD412R vs MELFC0102-YK-4120FT |
| CSRV0102FTEL4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0904, MELF | MLFA13FTD412R vs CSRV0102FTEL4120 |
| CSRV0102FWEL4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0904, MELF | MLFA13FTD412R vs CSRV0102FWEL4120 |
Part Details for MLFA13FTD412R by SEI Stackpole Electronics Inc
Results Overview of MLFA13FTD412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLFA13FTD412R Information
MLFA13FTD412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MLFA13FTD412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-MLFA13FTD412R-ND
|
DigiKey | RES, MELF, 0102, 412 OHM, 1%, 10 Min Qty: 3000 Container: Bulk |
0 Bulk |
|
$0.0646 | Buy Now |
|
DISTI #
708-MLFA13FTD412R
|
Mouser Electronics | MELF Resistors RES, MELF, 0102, 412 ohm, 1%, 100 ppm, 0.3W | 0 |
|
$0.0530 / $0.1800 | Order Now |
|
|
NAC | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
$0.0540 / $0.1000 | Buy Now |
US Tariff Estimator: MLFA13FTD412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MLFA13FTD412R Part Data Attributes
|
|
MLFA13FTD412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLFA13FTD412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.3W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0904, MELF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Anti-Sulfur | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.1 Mm | |
| Package Length | 2.2 Mm | |
| Package Style | Melf | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.3 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0904 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for MLFA13FTD412R
This table gives cross-reference parts and alternative options found for MLFA13FTD412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFA13FTD412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.