| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMA-Q0207FTDT412R | TE Connectivity | $0.2510 | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309 | MLFA1FTC412R vs SMA-Q0207FTDT412R |
| MMB02070C4120FB200 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 412 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT | MLFA1FTC412R vs MMB02070C4120FB200 |
| WM07N4120FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | MLFA1FTC412R vs WM07N4120FTL |
| MELFC0207-XC-4120FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309 | MLFA1FTC412R vs MELFC0207-XC-4120FT |
| MMB02070C4120FB700 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | MLFA1FTC412R vs MMB02070C4120FB700 |
| SMCV0207T50T412R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | MLFA1FTC412R vs SMCV0207T50T412R+/-1% |
| SMA-A0207FTDT412R | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309 | MLFA1FTC412R vs SMA-A0207FTDT412R |
| MELFM0207-XC-4120FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | MLFA1FTC412R vs MELFM0207-XC-4120FT |
| 2-2176673-2 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309 | MLFA1FTC412R vs 2-2176673-2 |
| CSRV0207FWDT4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | MLFA1FTC412R vs CSRV0207FWDT4120 |
Part Details for MLFA1FTC412R by SEI Stackpole Electronics Inc
Results Overview of MLFA1FTC412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLFA1FTC412R Information
MLFA1FTC412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MLFA1FTC412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-MLFA1FTC412R-ND
|
DigiKey | RES, MELF, 0207, 412 OHM, 1%, 50 Min Qty: 2000 Container: Bulk |
0 Bulk |
|
$0.0932 | Buy Now |
|
DISTI #
708-MLFA1FTC412R
|
Mouser Electronics | Stackpole Electronics | 0 |
|
$0.1100 | Order Now |
|
|
Onlinecomponents.com | Thin Film Melf Resistor - 0207 - 412 ohm - ±1% - 50 ppm/°C - 1W - Tape&Reel - AEC-Q200 COO: Taiwan RoHS: Compliant | 0 |
|
$0.0720 / $0.0833 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tape & Reel | 0 |
|
$0.0850 / $0.1580 | Buy Now |
US Tariff Estimator: MLFA1FTC412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MLFA1FTC412R Part Data Attributes
|
|
MLFA1FTC412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLFA1FTC412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Anti-Sulfur | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.2 Mm | |
| Package Length | 5.9 Mm | |
| Package Style | Melf | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2309 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for MLFA1FTC412R
This table gives cross-reference parts and alternative options found for MLFA1FTC412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFA1FTC412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.