MLFA25FTC3R30
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.4W, 3.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF

Overview of MLFA25FTC3R30 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MLFA25FTC3R30 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MLFA25FTC3R30CT-ND
DigiKey RES 3.3 OHM 1% 2/5W MELF 0204 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4365
In Stock
  • 1 $0.3100
  • 10 $0.1690
  • 25 $0.1360
  • 50 $0.1158
  • 100 $0.0990
  • 250 $0.0811
  • 500 $0.0701
  • 1,000 $0.0610
  • 3,000 $0.0490
  • 6,000 $0.0433
  • 9,000 $0.0404
  • 15,000 $0.0375
$0.0375 / $0.3100 Buy Now
DISTI # MLFA25FTC3R30
Avnet Americas Resistor Precision Metal Film 0204 3.3Ohm 1% 2/5W ±50ppm/°C Melf T/R (Alt: MLFA25FTC3R30) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days 6000 Factory Stock
RFQ
DISTI # 708-MLFA25FTC3R30
Mouser Electronics MELF Resistors RES, MELF, 0204, 3.3 ohm, 1%, 50 ppm, 0.4W RoHS: Compliant 0
  • 3,000 $0.0370
$0.0370 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks 0
  • 3,000 $0.0440
$0.0440 Buy Now
Onlinecomponents.com   RoHS: Compliant 6000 Factory Stock
  • 3,000 $0.0493
  • 6,000 $0.0469
  • 12,000 $0.0445
  • 24,000 $0.0423
$0.0423 / $0.0493 Buy Now
NAC RESISTOR, METAL FILM, 0204, 3.3 ohm, 1%, 50 ppm, 0.4W - Metal Film Melf Resistor - AEC-Q200 Qualified RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.1100
  • 15,000 $0.0940
  • 75,000 $0.0825
$0.0825 / $0.1100 Buy Now
Master Electronics   RoHS: Compliant 6000 Factory Stock
  • 3,000 $0.0493
  • 6,000 $0.0469
  • 12,000 $0.0445
  • 24,000 $0.0423
$0.0423 / $0.0493 Buy Now

CAD Models for MLFA25FTC3R30 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLFA25FTC3R30 by SEI Stackpole Electronics Inc

MLFA25FTC3R30
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
MELF
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.5 mm
Package Style
MELF
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MLFA25FTC3R30
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.4W, 3.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
    VS

Alternate Parts for MLFA25FTC3R30

This table gives cross-reference parts and alternative options found for MLFA25FTC3R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFA25FTC3R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMA02040C3308FB300 RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 3.3 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT Vishay Beyschlag MLFA25FTC3R30 vs MMA02040C3308FB300
MMA02040C3308FB000 Fixed Resistor, Thin Film, 0.4W, 3.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies MLFA25FTC3R30 vs MMA02040C3308FB000
MMA02040C3308FB000 RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 3.3 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT Vishay Beyschlag MLFA25FTC3R30 vs MMA02040C3308FB000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLFA25FTC3R30 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLFA25FTC3R30 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MLFA25FTC3R30 would you like to use for your alert(s)?
  • Please alert me when MLFA25FTC3R30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLFA25FTC3R30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLFA25FTC3R30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLFA25FTC3R30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLFA25FTC3R30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLFA25FTC3R30 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: