Part Details for MLFM1JTD150R by SEI Stackpole Electronics Inc
Results Overview of MLFM1JTD150R by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLFM1JTD150R Information
MLFM1JTD150R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MLFM1JTD150R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-MLFM1JTD150RTR-ND
|
DigiKey | RES 150 OHM 5% 1W MELF 0207 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0490 | Buy Now |
|
DISTI #
MLFM1JTD150R
|
Avnet Americas | - Tape and Reel (Alt: MLFM1JTD150R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0300 / $0.0343 | Buy Now |
|
DISTI #
MLFM1JTD150R
|
Avnet Americas | - Tape and Reel (Alt: MLFM1JTD150R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0300 / $0.0343 | Buy Now |
|
DISTI #
708-MLFM1JTD150R
|
Mouser Electronics | MELF Resistors RES, MELF, 0207, 150 ohm, 5%, 100 ppm, 1W RoHS: Compliant | 0 |
|
$0.0380 / $0.0470 | Order Now |
|
|
Onlinecomponents.com | Metal Film Melf Resistor - 150 ohms ±5% - 1.0W - ±100ppm/°C - 0207 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0255 / $0.0385 | Buy Now |
|
|
NAC | RESISTOR, METAL FILM, 0207, 150 ohm, 5%, 100 ppm, 1W - Mini Melf Resistor RoHS: Compliant Package Multiple: 1 | 0 |
|
$0.0350 / $0.0600 | Buy Now |
US Tariff Estimator: MLFM1JTD150R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MLFM1JTD150R
MLFM1JTD150R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MLFM1JTD150R Part Data Attributes
|
|
MLFM1JTD150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLFM1JTD150R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 1W, 150ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Anti-Sulfur; Precision | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.2 Mm | |
| Package Length | 5.9 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Melf | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 150 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2309 | |
| Surface Mount | Yes | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 350 V |
Alternate Parts for MLFM1JTD150R
This table gives cross-reference parts and alternative options found for MLFM1JTD150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLFM1JTD150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMP100JBF150R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 150ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, | MLFM1JTD150R vs MMP100JBF150R |
| SFP101VJ150RTKSTR10K | Firstohm | Check for Price | Fixed Resistor, Metal Film, 1W, 150ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF | MLFM1JTD150R vs SFP101VJ150RTKSTR10K |
| MMP100JTF150R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 150ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, | MLFM1JTD150R vs MMP100JTF150R |
| SFP101VJ150RTKSTR2K0 | Firstohm | Check for Price | Fixed Resistor, Metal Film, 1W, 150ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2309, MELF | MLFM1JTD150R vs SFP101VJ150RTKSTR2K0 |