Part Details for MLFM25BTS41R2 by SEI Stackpole Electronics Inc
Overview of MLFM25BTS41R2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MLFM25BTS41R2
MLFM25BTS41R2 CAD Models
MLFM25BTS41R2 Part Data Attributes
|
MLFM25BTS41R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLFM25BTS41R2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.4W, 41.2ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | MELF | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |