Part Details for MLL17702 by Master Instrument Corp
Results Overview of MLL17702 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLL17702 Information
MLL17702 by Master Instrument Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: MLL17702 by Master Instrument Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MLL17702 Part Data Attributes
|
|
MLL17702
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
MLL17702
Master Instrument Corp
Visible LED, Clear
|
| Part Life Cycle Code | Contact Manufacturer | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Green | |
| Forward Voltage-Max | 2.1 V | |
| JESD-609 Code | e0 | |
| Lens Type | Clear | |
| Peak Wavelength | 555 Nm | |
| Terminal Finish | Tin/Lead (Sn/Pb) |