Part Details for MLL23221 by Master Instrument Corp
Results Overview of MLL23221 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLL23221 Information
MLL23221 by Master Instrument Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: MLL23221 by Master Instrument Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MLL23221 Part Data Attributes
|
|
MLL23221
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
MLL23221
Master Instrument Corp
Visible LED, Diffused
|
| Part Life Cycle Code | Contact Manufacturer | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Red | |
| Forward Voltage-Max | 2.1 V | |
| JESD-609 Code | e0 | |
| Lens Type | Diffused | |
| Overall Height | 5 Mm | |
| Peak Wavelength | 700 Nm | |
| Terminal Finish | Tin/Lead (Sn/Pb) |